
AN2.112KHG.00131 | |
|---|---|
DigiKey Part Number | 1582-AN2.112KHG.00131-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112KHG.00131 |
Description | USB FLASH DRVE 512GB TLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Category | Memory Type FLASH - NAND (TLC) |
Mfr | Type |
Series | Speed - Read 270MB/s |
Packaging Tray | Speed - Write 185MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 46.85mm L x 17.20mm W x 7.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86,430.95000 | ₹86,430.95 |