
AN2.118GLG.00114 | |
|---|---|
DigiKey Part Number | 1582-AN2.118GLG.00114-ND |
Manufacturer | |
Manufacturer Product Number | AN2.118GLG.00114 |
Description | USB FLASH DRV 16GB TLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 265MB/s | |
Speed - Write | 115MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 46.85mm L x 17.20mm W x 7.70mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,092.88000 | ₹19,092.88 |
| 10 | ₹17,581.30900 | ₹1,75,813.09 |
| 25 | ₹16,996.97720 | ₹4,24,924.43 |
| 50 | ₹16,564.37060 | ₹8,28,218.53 |