
AN2.118HLG.00333 | |
|---|---|
DigiKey Part Number | 1582-AN2.118HLG.00333-ND |
Manufacturer | |
Manufacturer Product Number | AN2.118HLG.00333 |
Description | USB FLASH DRIVE 32GB SLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (SLC) USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 250MB/s | |
Speed - Write | 120MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 46.85mm L x 17.20mm W x 7.70mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,109.31000 | ₹22,109.31 |