Image for AN2.118HMG.00333 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN2.118HMG.00333

DigiKey Part Number
1582-AN2.118HMG.00333-ND
Manufacturer
Manufacturer Product Number
AN2.118HMG.00333
Description
USB FLASH DRIVE 32GB SLC USB 3.0
Customer Reference
Detailed Description
USB Flash Drive 32GB FLASH - NAND (SLC) USB 3.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (SLC)
Type
Speed - Read
250MB/s
Speed - Write
120MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
46.85mm L x 17.20mm W x 7.70mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹23,063.54000₹23,063.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.