
AP-CF016GLBNS-ETNRG | |
|---|---|
DigiKey Part Number | 1582-AP-CF016GLBNS-ETNRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF016GLBNS-ETNRG |
Description | MEM CARD COMPACTFLASH 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,070.86000 | ₹16,070.86 |