
AP-ISD256MIC-1AT | |
---|---|
DigiKey Part Number | 1582-AP-ISD256MIC-1AT-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD256MIC-1AT |
Description | MEMORY CARD SD 256MB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,430.59000 | ₹2,430.59 |