Similar

AP-MSD64GCA-1FTM | |
|---|---|
DigiKey Part Number | AP-MSD64GCA-1FTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD64GCA-1FTM |
Description | MEM CRD MICROSDHC 64GB CLS10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 64GB Class 10 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 64GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,028.45000 | ₹12,028.45 |
