
AP32GMCSH4-B | |
|---|---|
DigiKey Part Number | 1582-1011-ND |
Manufacturer | |
Manufacturer Product Number | AP32GMCSH4-B |
Description | MEMORY CARD MICROSD 32GB CLASS 4 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 4 | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,436.59000 | ₹4,436.59 |
| 10 | ₹4,101.76800 | ₹41,017.68 |
| 25 | ₹3,969.57440 | ₹99,239.36 |
| 50 | ₹3,870.74140 | ₹1,93,537.07 |
| 100 | ₹3,773.30610 | ₹3,77,330.61 |
| 250 | ₹3,647.12484 | ₹9,11,781.21 |