Image for APHA512MTQ3EG-6T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA512MTQ3EG-6T

DigiKey Part Number
1582-APHA512MTQ3EG-6T-ND
Manufacturer
Manufacturer Product Number
APHA512MTQ3EG-6T
Description
USB FLASH DRIVE 512MB SLC USB2.0
Customer Reference
Detailed Description
USB Flash Drive 512MB FLASH - NAND (SLC) USB 2.0
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
FLASH - NAND (SLC)
Mfr
Type
Series
Speed - Read
31MB/s
Packaging
Tray
Speed - Write
15MB/s
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
Size / Dimension
56.05mm L x 18.00mm W x 8.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹5,875.69000₹5,875.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.