Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM2T42SM22064GFN-6FTMW

DigiKey Part Number
1582-APM2T42SM22064GFN-6FTMW-ND
Manufacturer
Manufacturer Product Number
APM2T42SM22064GFN-6FTMW
Description
SSD 64GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
275MB/s
Speed - Write
85MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
310mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.