
APS18A7A064G-6BTM1G | |
|---|---|
DigiKey Part Number | APS18A7A064G-6BTM1G-ND |
Manufacturer | |
Manufacturer Product Number | APS18A7A064G-6BTM1G |
Description | SSD 64GB 1.8" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 1.8" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 1.8" | |
Speed - Read | 375MB/s | |
Speed - Write | 85MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 295mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 78.50mm x 54.00mm x 5.00mm | |
Base Product Number |