
SMAJ6.5A | |
|---|---|
DigiKey Part Number | 5399-SMAJ6.5ATR-ND - Tape & Reel (TR) 5399-SMAJ6.5ACT-ND - Cut Tape (CT) 5399-SMAJ6.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5A |
Description | 7.22V6.5V 11.2V 400W 35.7ASMA(DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.39400 | ₹123.94 |
| 100 | ₹7.65060 | ₹765.06 |
| 500 | ₹5.59488 | ₹2,797.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹4.44238 | ₹7,996.28 |
| 3,600 | ₹3.95368 | ₹14,233.25 |
| 5,400 | ₹3.70449 | ₹20,004.25 |
| 9,000 | ₹3.42386 | ₹30,814.74 |
| 12,600 | ₹3.25759 | ₹41,045.63 |
| 18,000 | ₹3.09579 | ₹55,724.22 |
| 45,000 | ₹2.74039 | ₹1,23,317.55 |
| 90,000 | ₹2.52063 | ₹2,26,856.70 |
| 1,80,000 | ₹2.33586 | ₹4,20,454.80 |