D12.16161N.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹37,434.68000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹38,164.33000

Parametric Equivalent


Viking Technology
In Stock: 6
Unit Price: ₹11,444.17000
Datasheet
Memory Module DDR3 SDRAM 4GB 240-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12.16161N.001

DigiKey Part Number
1582-D12.16161N.001-ND
Manufacturer
Manufacturer Product Number
D12.16161N.001
Description
MODULE DDR3 SDRAM 4GB 240UDIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 240-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹38,164.33000₹38,164.33
Manufacturers Standard Package