
4241A22UU | |
|---|---|
DigiKey Part Number | 4241A22UU-ND |
Manufacturer | |
Manufacturer Product Number | 4241A22UU |
Description | SWITCH TOGGLE DPST 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted | |
Actuator Length | 13.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹1,237.83600 | ₹24,756.72 |
