
Category | Type Maintained |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A01 (1 or 2 Pole) |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,597.80000 | ₹4,597.80 |
| 20 | ₹4,040.77800 | ₹80,815.56 |
| 40 | ₹3,921.77950 | ₹1,56,871.18 |
| 60 | ₹3,853.80017 | ₹2,31,228.01 |
| 100 | ₹3,769.80240 | ₹3,76,980.24 |