Image for AV09100EA200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV09100EA200

DigiKey Part Number
679-AV09100EA200-ND
Manufacturer
Manufacturer Product Number
AV09100EA200
Description
PUSHBUTTON SWITCH AV SECURITY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 19.20mm Dia
Type
Anti-Vandal
Operating Temperature
-30°C ~ 70°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-On
Electrical Life
500,000 Cycles
Current Rating (Amps)
2A (DC)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹5,632.25500₹1,12,645.10
Manufacturers Standard Package