Image for IHSH36F3101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSH36F3101

DigiKey Part Number
679-IHSH36F3101-ND
Manufacturer
Manufacturer Product Number
IHSH36F3101
Description
HALL EFFECT LINEAR PUSHBUTTON
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 50mA 24 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
50mA
Manufacturer
APEM Inc.
Actuator Type
Round Button
Series
Actuator Color
Green
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Termination Style
Wire Leads
Circuit
Single
Mounting Type
Panel Mount, Front
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Supply Voltage
3.5 ~ 24VDC
Body Color
Black
Supply Current
Varies by Supply Voltage
Travel Range
1.8mm
Voltage - Output (Max)
24 V
Operating Force
612gf
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹7,143.75040₹1,78,593.76
Manufacturers Standard Package

Other Suppliers on DigiKey

19In Stock
Ships from WEC