LED Panel Indicator Red Diffused 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14F1ARXXHR12E

DigiKey Part Number
679-3800-ND
Manufacturer
Manufacturer Product Number
Q14F1ARXXHR12E
Description
LED PNL IND RED DIFF 10MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (13.97mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
800mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,386.15000₹5,386.15
25₹4,224.94160₹1,05,623.54
100₹3,943.10970₹3,94,310.97
Manufacturers Standard Package