LED Panel Indicator Yellow Diffused 24V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14F1AYXXHY24E

DigiKey Part Number
679-3813-ND
Manufacturer
Manufacturer Product Number
Q14F1AYXXHY24E
Description
LED PNL IND YLW DIFF 10MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (13.97mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
250mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 39 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
25₹4,279.92120₹1,06,998.03
Manufacturers Standard Package

Other Suppliers on DigiKey

39In Stock
Ships from WEC