Q22P1BXXY220E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₹2,960.10920
Datasheet
Image for Q22P1BXXY220E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q22P1BXXY220E

DigiKey Part Number
679-Q22P1BXXY220E-ND
Manufacturer
Manufacturer Product Number
Q22P1BXXY220E
Description
LED PNL IND YELLOW DIFF 16.75MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 100° 220V 3mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
AC
Voltage
220V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
16.75mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹2,960.10920₹74,002.73
Manufacturers Standard Package