




QS81XXHB110 | |
|---|---|
DigiKey Part Number | 679-3411-ND |
Manufacturer | |
Manufacturer Product Number | QS81XXHB110 |
Description | LED PNL IND BLUE DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 110V 6mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS81XXHB110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,177.87000 | ₹1,177.87 |
| 10 | ₹912.94300 | ₹9,129.43 |
| 100 | ₹758.59000 | ₹75,859.00 |
| 500 | ₹691.48298 | ₹3,45,741.49 |
| 1,000 | ₹669.71660 | ₹6,69,716.60 |