SW236CD7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 211
Unit Price: ₹511.59000
Datasheet

Similar


C&K
In Stock: 18
Unit Price: ₹1,057.66000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: ₹746.69938
Datasheet
Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW236CD7

DigiKey Part Number
SW236CD7-ND
Manufacturer
Manufacturer Product Number
SW236CD7
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Sealed
Operating Temperature
-20°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹783.43340₹39,171.67
Manufacturers Standard Package