
TLG24A | |
|---|---|
DigiKey Part Number | 679-3066-ND |
Manufacturer | |
Manufacturer Product Number | TLG24A |
Description | LED BASED BA15D TOWER GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet (BA15D) 24V 0.787" Dia x 1.650" H (20.00mm x 42.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.787" Dia x 1.650" H (20.00mm x 42.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Bayonet (BA15D) | |
Color | Green | |
Millicandela Rating | 100mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,620.05000 | ₹5,620.05 |
| 25 | ₹4,426.70760 | ₹1,10,667.69 |
| 100 | ₹4,137.11360 | ₹4,13,711.36 |