Similar

12-714 | |
|---|---|
DigiKey Part Number | 12-714-ND |
Manufacturer | |
Manufacturer Product Number | 12-714 |
Description | SOCKET HEX 5/16" 3.25" |
Customer Reference | |
Detailed Description | Socket Hex 5/16" 3.25" (82.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 5/16" | |
Drive Size | 1/2" | |
Length | 3.25" (82.6mm) | |
Features | - | |
Weight | - |