
80662 | |
|---|---|
DigiKey Part Number | 80662-ND |
Manufacturer | |
Manufacturer Product Number | 80662 |
Description | SOCKET HEX 14MM 2.48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 14mm 2.48" (63.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 14mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 2.48" (63.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,689.46200 | ₹16,894.62 |