81014 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: ₹1,818.00000
Image for 81014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81014

DigiKey Part Number
81014-ND
Manufacturer
Manufacturer Product Number
81014
Description
HANDLE 1/4" DR 5.63"
Customer Reference
Detailed Description
Handle 5.63" (143.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1/4"
Length
5.63" (143.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes