
83136 | |
|---|---|
DigiKey Part Number | 83136-ND |
Manufacturer | |
Manufacturer Product Number | 83136 |
Description | RECHARGEABLE WORK LIGHT & RAT SE |
Customer Reference | |
Detailed Description | Flashlight Work Light Style 30, 250, 500 Lumens |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Work Light | |
Lamp Type | - | |
Lamp Output | 30, 250, 500 Lumens | |
Features | Includes Hook, Magnetic, Rechargeable | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - |