Handle, Blade Holding Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding Drive 3.50" (88.9mm)
994N
994N

994N

DigiKey Part Number
994N-ND
Manufacturer
Manufacturer Product Number
994N
Description
HANDLE BLADE HOLDING 3.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handle, Blade Holding Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Blade Holding
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
3.50" (88.9mm)
Features
T-Handle
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,273.80000₹1,273.80