
KDS161P | |
|---|---|
DigiKey Part Number | KDS161P-ND |
Manufacturer | |
Manufacturer Product Number | KDS161P |
Description | DISPENSER NEEDLE TIP 16GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 16 | |
Outer Diameter | 0.064" (1.63mm) | |
Inner Diameter | 0.053" (1.35mm) | |
Color | Purple | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,023.07000 | ₹2,023.07 |













