
MTG30 | |
|---|---|
DigiKey Part Number | MTG30-ND |
Manufacturer | |
Manufacturer Product Number | MTG30 |
Description | 13MM CHISEL TIP FOR SP120 A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For SP120 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.500" (12.70mm) | |
Length | 2.060" (52.32mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SP120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,352.95000 | ₹2,352.95 |