
SDD4 | |
|---|---|
DigiKey Part Number | SDD4-ND |
Manufacturer | |
Manufacturer Product Number | SDD4 |
Description | SCREWDRIVER SET PHIL/SLOT 4PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Chrome Finish, Ergonomic | |
Weight | 0.75 lb (340.19 g) |