Soldering 120W 1 Pulse Mode, Solder Feeder, Standby, Timer Mode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051391199

DigiKey Part Number
T0051391199-ND
Manufacturer
Manufacturer Product Number
T0051391199
Description
SOLDERING STATION 120W 1 CH
Customer Reference
Detailed Description
Soldering 120W 1 Pulse Mode, Solder Feeder, Standby, Timer Mode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Not For New Designs
Type
Soldering
Wattage
120W
Voltage - Input
-
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
FlowinSmart®
Supplied Iron, Tweezer, Handle
WXSF120
Supplied Tips/Nozzles
XTB, 2.4mm
Workstand
-
Temperature Range
-
Features
Pulse Mode, Solder Feeder, Standby, Timer Mode
Tip Cleaner
Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,75,116.06000₹1,75,116.06
Manufacturers Standard Package