
T0054321199 | |
|---|---|
DigiKey Part Number | T0054321199-ND |
Manufacturer | |
Manufacturer Product Number | T0054321199 |
Description | S32 SOLD.TIP LONGLIFE 2 0MM SI15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip For WHS40, WHS40D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WHS40, WHS40D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹815.38000 | ₹815.38 |