
WPS10 | |
|---|---|
DigiKey Part Number | WPS10-ND |
Manufacturer | |
Manufacturer Product Number | WPS10 |
Description | REPLACE TIP CONICAL FOR WPS18MP |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WPS18MP |
Category | Tip Shape Conical |
Manufacturer Apex Tool Group | Length 1.000" (25.40mm) |
Series | Diameter 0.031" (0.80mm) OD |
Packaging Bag | Temperature Range 850°F (450°C) |
Part Status Obsolete | For Use With/Related Products WPS18MP |
Tip Type Soldering |