IN1030 RFI 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN1030 RFI 1/2-32 1

DigiKey Part Number
IN1030RFI1/2-321-ND
Manufacturer
Manufacturer Product Number
IN1030 RFI 1/2-32 1
Description
TOGGLE FULL BOOT GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
Multiple Series
Features
Shielded
Mounting Feature
Front of Panel
Thread Size
1/2-32 NS-2B
Size / Dimension
0.844" (21.40mm) Height
Actuator Diameter
0.219" (5.55mm)
Color
Gray
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹665.17468₹1,66,293.67