
R10-32X1 2701 | |
|---|---|
DigiKey Part Number | 335-1081-ND |
Manufacturer | |
Manufacturer Product Number | R10-32X1 2701 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #10-32 | |
Head Diameter | 0.403" (10.24mm) | |
Head Height | 0.133" (3.38mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.133" (28.78mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 5 | ₹96.91400 | ₹484.57 |
| 10 | ₹90.29700 | ₹902.97 |
| 25 | ₹82.82360 | ₹2,070.59 |
| 50 | ₹77.84760 | ₹3,892.38 |
| 100 | ₹73.40260 | ₹7,340.26 |
| 250 | ₹68.24944 | ₹17,062.36 |
| 500 | ₹64.82578 | ₹32,412.89 |
| 1,000 | ₹61.76182 | ₹61,761.82 |
