
R6-32X5/162701 | |
|---|---|
DigiKey Part Number | R6-32X5/162701-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X5/162701 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #6-32 | |
Head Diameter | 0.294" (7.47mm) | |
Head Height | - | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹37.55396 | ₹9,388.49 |