
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 30V | |
Current - Supply (Max) | 8mA | |
Output Type | Open Drain | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.90300 | ₹109.03 |
| 100 | ₹9.71000 | ₹971.00 |
| 500 | ₹8.54330 | ₹4,271.65 |
| 1,000 | ₹8.15191 | ₹8,151.91 |
| 2,000 | ₹7.54807 | ₹15,096.14 |
| 5,000 | ₹6.98895 | ₹34,944.75 |
| 10,000 | ₹6.56961 | ₹65,696.10 |