
APH2213EH | |
|---|---|
DigiKey Part Number | 5875-APH2213EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APH2213EH |
Description | SSR RELAY SPST-NO 900mA 600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21 ~ 1.3VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 7-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹77.15800 | ₹771.58 |
| 100 | ₹67.51330 | ₹6,751.33 |
| 500 | ₹54.44858 | ₹27,224.29 |
| 1,000 | ₹49.49854 | ₹49,498.54 |
| 2,000 | ₹45.83167 | ₹91,663.34 |
| 5,000 | ₹42.43690 | ₹2,12,184.50 |
| 10,000 | ₹38.57900 | ₹3,85,790.00 |