
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 3.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹46.96600 | ₹469.66 |
| 100 | ₹41.09500 | ₹4,109.50 |
| 500 | ₹33.14254 | ₹16,571.27 |
| 1,000 | ₹30.12983 | ₹30,129.83 |
| 2,000 | ₹27.89803 | ₹55,796.06 |
| 5,000 | ₹25.83116 | ₹1,29,155.80 |
| 10,000 | ₹23.48287 | ₹2,34,828.70 |