
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 0.7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹107.35000 | ₹1,073.50 |
| 100 | ₹93.93150 | ₹9,393.15 |
| 500 | ₹82.65970 | ₹41,329.85 |
| 1,000 | ₹74.37641 | ₹74,376.41 |
| 2,000 | ₹68.86725 | ₹1,37,734.50 |
| 5,000 | ₹63.76625 | ₹3,18,831.25 |
| 10,000 | ₹59.04265 | ₹5,90,426.50 |