
AQC111C-B0-C | |
|---|---|
DigiKey Part Number | 2179-AQC111C-B0-C-ND |
Manufacturer | Aquantia Corp |
Manufacturer Product Number | AQC111C-B0-C |
Description | 5G/2.5G/1G/100M ETH CONTROLLER |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 Ethernet Interface FCBGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aquantia Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Ethernet | |
Standards | IEEE 802.3 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Supplier Device Package | FCBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | ₹2,575.53200 | ₹6,69,638.32 |