
ATCV40-24S | |
|---|---|
DigiKey Part Number | 3550-ATCV40-24S-ND |
Manufacturer | |
Manufacturer Product Number | ATCV40-24S |
Description | 40W AC/DC OVCIII Module 24V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 1.666A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 1.666A | |
Applications | Household Appliances, ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | |
Approval Agency | CE, EN, IEC, UL | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |