Arduino Uno R3 Steam Kit Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K050007

DigiKey Part Number
1050-K050007-ND
Manufacturer
Manufacturer Product Number
K050007
Description
ARDUINO STARTER KIT ARABIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Arduino Uno R3 Steam Kit Arduino IDE Starter Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Steam Kit
Interconnect System
-
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
-
Included MCU/MPU Board(s)
Arduino Uno R3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,278.42000₹10,278.42
10₹10,072.47500₹1,00,724.75
25₹9,898.25400₹2,47,456.35
50₹9,636.42020₹4,81,821.01
100₹9,199.37780₹9,19,937.78
Manufacturers Standard Package