
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.033" (0.84mm) | |
Size / Dimension | 6.30" L x 1.80" W (160.0mm x 45.7mm) | |
Board Thickness | 0.048" (1.22mm) | |
Material | - |
