
T110061 | |
|---|---|
DigiKey Part Number | 1050-1113-ND |
Manufacturer | |
Manufacturer Product Number | T110061 |
Description | TINKERKIT TEXT LCD |
Customer Reference | |
Detailed Description | Character LCD 16x2 Display TinkerKit Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | TinkerKit | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |