


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, LoRaWAN, LTE | |
Frequency | US915 | |
Applications | General Purpose, LTE | |
Interface | LoRa, LTE, RJ45, USB-C, Wi-Fi | |
Sensitivity | -139dBm | |
Power - Output | 27dBm | |
Voltage - Supply | 12VDC |
