


AYA01F05-L | |
|---|---|
DigiKey Part Number | 454-1840-ND |
Manufacturer | |
Manufacturer Product Number | AYA01F05-L |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 10V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,523.48000 | ₹2,523.48 |
| 5 | ₹2,429.54600 | ₹12,147.73 |
| 10 | ₹2,390.03500 | ₹23,900.35 |
| 30 | ₹2,328.84233 | ₹69,865.27 |
| 50 | ₹2,300.85560 | ₹1,15,042.78 |
| 100 | ₹2,263.38540 | ₹2,26,338.54 |
| 250 | ₹2,214.72184 | ₹5,53,680.46 |