
DS550DC-3-004 | |
---|---|
DigiKey Part Number | DS550DC-3-004-ND |
Manufacturer | |
Manufacturer Product Number | DS550DC-3-004 |
Description | DC/DC CONVERTER 12V 550W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 45A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 45A | |
Power (Watts) | 550W | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | 10°C ~ 45°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.29" L x 3.07" W x 1.57" H (337.6mm x 78.0mm x 40.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | ₹24,046.92783 | ₹14,42,815.67 |