
MP4-4EE-4NQ-00 | |
|---|---|
DigiKey Part Number | MP4-4EE-4NQ-00-ND |
Manufacturer | |
Manufacturer Product Number | MP4-4EE-4NQ-00 |
Description | AC/DC CNVRTR 2X5V 15V 24V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 5V 15V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 10 A |
Mfr | Current - Output 2 10 A |
Series | Current - Output 3 8 A |
Packaging Bulk | Current - Output 4 2 A |
Part Status Obsolete | Power (Watts) |
Type Enclosed | Applications ITE (Commercial), Medical |
Number of Outputs 4 | Efficiency 85% |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 1 5V | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Output 2 5V | Mounting Type Chassis Mount |
Voltage - Output 3 15V | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 4 24V | Approval Agency CB, CE, CSA, UL, VDE |